cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF1-8A1.33

DigiKey Part Number
DF1-8A1.33-ND
Manufacturer
Manufacturer Product Number
DF1-8A1.33
Description
IDC PROTECTOR 8POS 24AWG
Customer Reference
Detailed Description
Connector Cap (Cover) For DF1 Series
Datasheet
 Datasheet
EDA/CAD Models
DF1-8A1.33 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Last Time Buy
Accessory Type
Cap (Cover)
Number of Positions
8
For Use With/Related Products
DF1 Series
Features
24 AWG
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 24.11.2025
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1003,27450 Kč327,45 Kč
Manufacturers Standard Package
Unit Price without VAT:3,27450 Kč
Unit Price with VAT:3,96215 Kč