



DF1-8S-2.5R24(05) | |
|---|---|
DigiKey Part Number | H126031-ND |
Manufacturer | |
Manufacturer Product Number | DF1-8S-2.5R24(05) |
Description | CONN SOCKET 8POS IDC 24AWG TIN |
Customer Reference | |
Detailed Description | 8 Position Rectangular Socket Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | DF1-8S-2.5R24(05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 24 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Brown | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,91000 Kč | 17,91 Kč |
| 10 | 15,20600 Kč | 152,06 Kč |
| 25 | 14,24760 Kč | 356,19 Kč |
| 50 | 13,56860 Kč | 678,43 Kč |
| 100 | 12,91880 Kč | 1 291,88 Kč |
| 300 | 11,95363 Kč | 3 586,09 Kč |
| 500 | 11,53024 Kč | 5 765,12 Kč |
| 1 000 | 10,97970 Kč | 10 979,70 Kč |
| 2 500 | 10,29219 Kč | 25 730,47 Kč |
| Unit Price without VAT: | 17,91000 Kč |
|---|---|
| Unit Price with VAT: | 21,67110 Kč |



