
DF1-7S-2.5R28(05) | |
|---|---|
DigiKey Part Number | DF1-7S-2.5R28(05)-ND |
Manufacturer | |
Manufacturer Product Number | DF1-7S-2.5R28(05) |
Description | CONN SOCKET 7POS IDC 28AWG TIN |
Customer Reference | |
Detailed Description | 7 Position Rectangular Socket Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | DF1-7S-2.5R28(05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 7 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 28 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Brown | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,08540 Kč | 1 108,54 Kč |
| Unit Price without VAT: | 11,08540 Kč |
|---|---|
| Unit Price with VAT: | 13,41333 Kč |



