
| DF1-7A1.05 | |
|---|---|
| DigiKey Part Number | DF1-7A1.05-ND | 
| Manufacturer | |
| Manufacturer Product Number | DF1-7A1.05 | 
| Description | PROTECTORS,7 POSITION AWG 26 | 
| Customer Reference | |
| Detailed Description | Connector Cap (Cover) For DF1 Series | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Hirose Electric Co Ltd | |
| Series | ||
| Packaging | Bag | |
| Part Status | Last Time Buy | |
| Accessory Type | Cap (Cover) | |
| Number of Positions | 7 | |
| For Use With/Related Products | DF1 Series | |
| Features | 26-28 AWG | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | 2,66110 Kč | 266,11 Kč | 
| Unit Price without VAT: | 2,66110 Kč | 
|---|---|
| Unit Price with VAT: | 3,21993 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic