Similar

| DF1-7P-2.5DS(05) | |
|---|---|
| DigiKey Part Number | DF1-7P-2.5DS(05)-ND | 
| Manufacturer | |
| Manufacturer Product Number | DF1-7P-2.5DS(05) | 
| Description | CONN HEADER R/A 7POS 2.5MM | 
| Customer Reference | |
| Detailed Description | Connector Header Through Hole, Right Angle 7 position 0.098" (2.50mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | DF1-7P-2.5DS(05) Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bag | |
| Part Status | Last Time Buy | |
| Connector Type | ||
| Contact Type | Male Pin | |
| Pitch - Mating | ||
| Number of Positions | ||
| Number of Rows | 1 | |
| Row Spacing - Mating | - | |
| Number of Positions Loaded | All | |
| Style | ||
| Shrouding | Shrouded - 1 Wall | |
| Mounting Type | ||
| Termination | Solder | |
| Fastening Type | Friction Lock | |
| Contact Length - Mating | 0.177" (4.50mm) | |
| Contact Length - Post | 0.118" (3.00mm) | |
| Overall Contact Length | - | |
| Insulation Height | 0.236" (6.00mm) | |
| Contact Shape | Square | |
| Contact Finish - Mating | Tin | |
| Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
| Contact Finish - Post | Tin | |
| Contact Material | Brass | |
| Insulation Material | Polyamide (PA), Nylon | |
| Features | - | |
| Operating Temperature | -30°C ~ 85°C | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-0 | |
| Insulation Color | Brown | |
| Current Rating (Amps) | 3A | |
| Voltage Rating | 250V | |
| Mated Stacking Heights | - | |
| Contact Finish Thickness - Post | - | |
| Applications | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | 7,81890 Kč | 781,89 Kč | 
| Unit Price without VAT: | 7,81890 Kč | 
|---|---|
| Unit Price with VAT: | 9,46087 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic