
DF1-4A1.05 | |
|---|---|
DigiKey Part Number | H126013-ND |
Manufacturer | |
Manufacturer Product Number | DF1-4A1.05 |
Description | IDC PROTECTOR 4POS 26,28AWG |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For DF1 Series |
Datasheet | Datasheet |
EDA/CAD Models | DF1-4A1.05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Accessory Type | Cap (Cover) | |
Number of Positions | 4 | |
For Use With/Related Products | DF1 Series | |
Features | 24 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 3,60400 Kč | 36,04 Kč |
| 100 | 3,06200 Kč | 306,20 Kč |
| 500 | 2,73206 Kč | 1 366,03 Kč |
| 1 000 | 2,60146 Kč | 2 601,46 Kč |
| 5 000 | 2,32196 Kč | 11 609,80 Kč |
| 10 000 | 2,21108 Kč | 22 110,80 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |






