
DF1-4S-2.5R24(05) | |
|---|---|
DigiKey Part Number | H126021-ND |
Manufacturer | |
Manufacturer Product Number | DF1-4S-2.5R24(05) |
Description | CONN SOCKET 4POS IDC 24AWG TIN |
Customer Reference | |
Detailed Description | 4 Position Rectangular Socket Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | DF1-4S-2.5R24(05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 24 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Brown | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,68000 Kč | 13,68 Kč |
| 10 | 11,57800 Kč | 115,78 Kč |
| 25 | 10,86200 Kč | 271,55 Kč |
| 50 | 10,33980 Kč | 516,99 Kč |
| 100 | 9,84510 Kč | 984,51 Kč |
| 300 | 9,10973 Kč | 2 732,92 Kč |
| 500 | 8,78670 Kč | 4 393,35 Kč |
| 1 000 | 8,36695 Kč | 8 366,95 Kč |
| 2 500 | 7,84289 Kč | 19 607,22 Kč |
| Unit Price without VAT: | 13,68000 Kč |
|---|---|
| Unit Price with VAT: | 16,55280 Kč |





