USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
CX90M-16P
CX90M-16P
CX Series Connectors

CX90M-16P

DigiKey Part Number
H126318TR-ND - Tape & Reel (TR)
H126318CT-ND - Cut Tape (CT)
H126318DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX90M-16P
Description
CONN RCP USB3.2 TYP C 24P BRD ED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
CX90M-16P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (16+8 Dummy)
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Mounting Feature
Horizontal, Mid Mount
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A
Voltage - Rated
20VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 599
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 60032,93116 Kč52 689,86 Kč
3 20031,36064 Kč100 354,05 Kč
4 80030,47720 Kč146 290,56 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
149,77000 Kč49,77 Kč
1042,22700 Kč422,27 Kč
2539,58560 Kč989,64 Kč
5037,69560 Kč1 884,78 Kč
10035,89400 Kč3 589,40 Kč
25033,64468 Kč8 411,17 Kč
50032,03874 Kč16 019,37 Kč
Digi-Reel®
QuantityUnit PriceExt Price
155,01000 Kč55,01 Kč
1047,85400 Kč478,54 Kč
2545,80920 Kč1 145,23 Kč
5044,79300 Kč2 239,65 Kč
10042,75610 Kč4 275,61 Kč
25038,68336 Kč9 670,84 Kč
50035,62940 Kč17 814,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:49,77000 Kč
Unit Price with VAT:60,22170 Kč