
CX90BW1-24P | |
|---|---|
DigiKey Part Number | 26-CX90BW1-24PTR-ND - Tape & Reel (TR) 26-CX90BW1-24PCT-ND - Cut Tape (CT) 26-CX90BW1-24PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX90BW1-24P |
Description | RECEPTACLE, 24POS., USB TYPE-C C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 4.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IPX4 - Waterproof | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 48VAC/DC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,26000 Kč | 57,26 Kč |
| 10 | 46,68900 Kč | 466,89 Kč |
| 25 | 43,03480 Kč | 1 075,87 Kč |
| 50 | 40,46660 Kč | 2 023,33 Kč |
| 100 | 38,05420 Kč | 3 805,42 Kč |
| 250 | 35,08444 Kč | 8 771,11 Kč |
| 500 | 32,99378 Kč | 16 496,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 36,54761 Kč | 51 166,65 Kč |
| 2 800 | 34,80452 Kč | 97 452,66 Kč |
| 4 200 | 33,82399 Kč | 142 060,76 Kč |
| Unit Price without VAT: | 57,26000 Kč |
|---|---|
| Unit Price with VAT: | 69,28460 Kč |











