BNC-R-PC-7(40) is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 41
Unit Price: 375,44000 Kč
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 355,79000 Kč
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 2
Unit Price: 439,91000 Kč
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 352,01000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 11 064
Unit Price: 64,04000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 2 326
Unit Price: 85,88000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 100
Unit Price: 101,00000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 7 591
Unit Price: 129,77000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 66,25841 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 147,53525 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 124,79325 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 154,24430 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2 619
Unit Price: 115,49000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 6 078
Unit Price: 78,11000 Kč
Datasheet
BNC Connector Jack, Female Socket 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BNC-R-PC-7(40)

DigiKey Part Number
H122575-ND
Manufacturer
Manufacturer Product Number
BNC-R-PC-7(40)
Description
CONN BNC RCPT STR 50 OHM PCB
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Last Time Buy
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
2 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Silver
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 85°C
Mating Cycles
5000
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 30.11.2026
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1316,02000 Kč316,02 Kč
10268,64800 Kč2 686,48 Kč
25251,82480 Kč6 295,62 Kč
50239,80140 Kč11 990,07 Kč
100228,35740 Kč22 835,74 Kč
250214,07208 Kč53 518,02 Kč
500203,86622 Kč101 933,11 Kč
1 000194,14856 Kč194 148,56 Kč
Unit Price without VAT:316,02000 Kč
Unit Price with VAT:382,38420 Kč