0731716940 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 7 591
Unit Price: 129,77000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 66,25841 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 147,53525 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 124,79325 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 11 064
Unit Price: 64,04000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 2 326
Unit Price: 85,88000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 100
Unit Price: 101,00000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2 619
Unit Price: 115,49000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 6 078
Unit Price: 78,11000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 440
Unit Price: 166,72000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 174,07000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 2 580
Unit Price: 85,04000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 1 781
Unit Price: 113,60000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 95,12000 Kč
Datasheet
Image for 0731716940 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0731716940

DigiKey Part Number
900-0731716940-ND
Manufacturer
Manufacturer Product Number
0731716940
Description
VERTICAL BNC 50 OHMS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
2 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-20°C ~ 85°C
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
300154,24430 Kč46 273,29 Kč
Manufacturers Standard Package
Unit Price without VAT:154,24430 Kč
Unit Price with VAT:186,63560 Kč