26 (24 + 2 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM29B0.6-24DS/2-0.35V(53)

DigiKey Part Number
26-BM29B0.6-24DS/2-0.35V(53)TR-ND - Tape & Reel (TR)
26-BM29B0.6-24DS/2-0.35V(53)CT-ND - Cut Tape (CT)
26-BM29B0.6-24DS/2-0.35V(53)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM29B0.6-24DS/2-0.35V(53)
Description
CONN RCPT 26POS (24+2 PWR) SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 (24 + 2 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM29B0.6-24DS/2-0.35V(53) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness
1.97µin (0.050µm)
Part Status
Active
Mated Stacking Heights
0.6mm
Connector Type
Receptacle, Center Strip Contacts
Height Above Board
0.024" (0.61mm)
Number of Positions
26 (24 + 2 Power)
Base Product Number
Pitch
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 393
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,16000 Kč41,16 Kč
1035,00400 Kč350,04 Kč
2532,81560 Kč820,39 Kč
5031,24500 Kč1 562,25 Kč
10029,75210 Kč2 975,21 Kč
25027,88788 Kč6 971,97 Kč
50026,55618 Kč13 278,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00028,17302 Kč28 173,02 Kč
2 00026,82894 Kč53 657,88 Kč
3 00026,07280 Kč78 218,40 Kč
5 00025,15082 Kč125 754,10 Kč
7 00024,56148 Kč171 930,36 Kč
Manufacturers Standard Package
Unit Price without VAT:41,16000 Kč
Unit Price with VAT:49,80360 Kč