
BM29B-24DP/2-0.35V(53) | |
|---|---|
DigiKey Part Number | 26-BM29B-24DP/2-0.35V(53)TR-ND - Tape & Reel (TR) 26-BM29B-24DP/2-0.35V(53)CT-ND - Cut Tape (CT) 26-BM29B-24DP/2-0.35V(53)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM29B-24DP/2-0.35V(53) |
Description | CONN HDR 26POS (24+2 PWR) SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 (24 + 2 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM29B-24DP/2-0.35V(53) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 1.97µin (0.050µm) |
Part Status Active | Mated Stacking Heights 0.6mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.016" (0.41mm) |
Number of Positions 26 (24 + 2 Power) | Base Product Number |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 33,38700 Kč | 333,87 Kč |
| 25 | 31,29560 Kč | 782,39 Kč |
| 50 | 29,79620 Kč | 1 489,81 Kč |
| 100 | 28,37250 Kč | 2 837,25 Kč |
| 250 | 26,59356 Kč | 6 648,39 Kč |
| 500 | 25,32400 Kč | 12 662,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,46888 Kč | 28 468,88 Kč |
| 2 000 | 27,11073 Kč | 54 221,46 Kč |
| 3 000 | 26,34682 Kč | 79 040,46 Kč |
| 5 000 | 25,41497 Kč | 127 074,85 Kč |
| 7 000 | 24,81943 Kč | 173 736,01 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |



