
BM23PF0.8-54DS-0.35V(51) | |
|---|---|
DigiKey Part Number | 26-BM23PF0.8-54DS-0.35V(51)TR-ND - Tape & Reel (TR) 26-BM23PF0.8-54DS-0.35V(51)CT-ND - Cut Tape (CT) 26-BM23PF0.8-54DS-0.35V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM23PF0.8-54DS-0.35V(51) |
Description | CONN RCPT 54POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 54 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM23PF0.8-54DS-0.35V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 54 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,97000 Kč | 24,97 Kč |
| 10 | 20,28600 Kč | 202,86 Kč |
| 25 | 18,70880 Kč | 467,72 Kč |
| 50 | 17,58940 Kč | 879,47 Kč |
| 100 | 16,53870 Kč | 1 653,87 Kč |
| 250 | 15,24664 Kč | 3 811,66 Kč |
| 500 | 14,33742 Kč | 7 168,71 Kč |
| 1 000 | 13,48270 Kč | 13 482,70 Kč |
| 2 500 | 12,43150 Kč | 31 078,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 12,99183 Kč | 129 918,30 Kč |
| Unit Price without VAT: | 24,97000 Kč |
|---|---|
| Unit Price with VAT: | 30,21370 Kč |



