
BM23PF0.8-54DP-0.35V(895) | |
|---|---|
DigiKey Part Number | H125650TR-ND - Tape & Reel (TR) H125650CT-ND - Cut Tape (CT) H125650DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM23PF0.8-54DP-0.35V(895) |
Description | CONN HDR 54POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 54 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM23PF0.8-54DP-0.35V(895) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 54 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.025" (0.63mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,72702 Kč | 22 727,02 Kč |
| 2 000 | 21,64272 Kč | 43 285,44 Kč |
| 3 000 | 21,03258 Kč | 63 097,74 Kč |
| 5 000 | 20,28868 Kč | 101 443,40 Kč |
| 7 000 | 19,81329 Kč | 138 693,03 Kč |
| 10 000 | 19,32137 Kč | 193 213,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,03000 Kč | 37,03 Kč |
| 10 | 30,16900 Kč | 301,69 Kč |
| 25 | 27,81360 Kč | 695,34 Kč |
| 50 | 26,15320 Kč | 1 307,66 Kč |
| 100 | 24,59270 Kč | 2 459,27 Kč |
| 250 | 22,67356 Kč | 5 668,39 Kč |
| 500 | 21,32198 Kč | 10 660,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,36000 Kč | 40,36 Kč |
| 10 | 35,05800 Kč | 350,58 Kč |
| 25 | 33,57240 Kč | 839,31 Kč |
| 50 | 32,82360 Kč | 1 641,18 Kč |
| 100 | 31,33180 Kč | 3 133,18 Kč |
| 250 | 28,34776 Kč | 7 086,94 Kč |
| 500 | 26,10986 Kč | 13 054,93 Kč |
| Unit Price without VAT: | 37,03000 Kč |
|---|---|
| Unit Price with VAT: | 44,80630 Kč |



