
BM23PF0.8-54DP-0.35V(51) | |
|---|---|
DigiKey Part Number | 26-BM23PF0.8-54DP-0.35V(51)TR-ND - Tape & Reel (TR) 26-BM23PF0.8-54DP-0.35V(51)CT-ND - Cut Tape (CT) 26-BM23PF0.8-54DP-0.35V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM23PF0.8-54DP-0.35V(51) |
Description | CONN HDR 54POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 54 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM23PF0.8-54DP-0.35V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 54 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.025" (0.63mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 13,00681 Kč | 130 068,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,00000 Kč | 25,00 Kč |
| 10 | 21,18400 Kč | 211,84 Kč |
| 25 | 19,85520 Kč | 496,38 Kč |
| 50 | 18,90540 Kč | 945,27 Kč |
| 100 | 18,00130 Kč | 1 800,13 Kč |
| 250 | 16,87312 Kč | 4 218,28 Kč |
| 500 | 16,06702 Kč | 8 033,51 Kč |
| 1 000 | 15,30005 Kč | 15 300,05 Kč |
| 2 500 | 14,66016 Kč | 36 650,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,12000 Kč | 28,12 Kč |
| 10 | 23,70500 Kč | 237,05 Kč |
| 25 | 22,74640 Kč | 568,66 Kč |
| 50 | 22,25900 Kč | 1 112,95 Kč |
| 100 | 21,29030 Kč | 2 129,03 Kč |
| 250 | 19,35524 Kč | 4 838,81 Kč |
| 500 | 17,41972 Kč | 8 709,86 Kč |
| 1 000 | 15,48419 Kč | 15 484,19 Kč |
| 2 500 | 14,03259 Kč | 35 081,47 Kč |
| Unit Price without VAT: | 25,00000 Kč |
|---|---|
| Unit Price with VAT: | 30,25000 Kč |






