BM23FR0.6-40DS-0.35V(51) is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 220
Unit Price: 29,61000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 5 152
Unit Price: 23,73000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 3 291
Unit Price: 29,19000 Kč
Datasheet

Similar


JAE Electronics
In Stock: 8 937
Unit Price: 35,91000 Kč
Datasheet
40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM23FR0.6-40DS-0.35V(51)

DigiKey Part Number
BM23FR0.6-40DS-0.35V(51)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BM23FR0.6-40DS-0.35V(51)
Description
CONN RCPT 40POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM23FR0.6-40DS-0.35V(51) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
0.6mm
Number of Positions
40
Height Above Board
0.024" (0.61mm)
Pitch
0.014" (0.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BM23FR0.6-40DS-0.35V(895)Hirose Electric Co Ltd220H125634CT-ND29,61000 KčSimilar
BM28B0.6-40DS/2-0.35V(51)Hirose Electric Co Ltd5 15226-BM28B0.6-40DS/2-0.35V(51)CT-ND23,73000 KčSimilar
BM28B0.6-40DS/2-0.35V(53)Hirose Electric Co Ltd3 291H125606CT-ND29,19000 KčSimilar
WP26DK-S040VA3-R15000JAE Electronics8 937670-WP26DK-S040VA3-R15000CT-ND35,91000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 00014,40904 Kč144 090,40 Kč
Manufacturers Standard Package
Unit Price without VAT:14,40904 Kč
Unit Price with VAT:17,43494 Kč