
BM23FR0.6-40DP-0.35V(895) | |
|---|---|
DigiKey Part Number | H125623TR-ND - Tape & Reel (TR) H125623CT-ND - Cut Tape (CT) H125623DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM23FR0.6-40DP-0.35V(895) |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM23FR0.6-40DP-0.35V(895) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 40 | Height Above Board 0.020" (0.50mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,28828 Kč | 17 288,28 Kč |
| 2 000 | 16,46327 Kč | 32 926,54 Kč |
| 3 000 | 15,99922 Kč | 47 997,66 Kč |
| 5 000 | 15,43315 Kč | 77 165,75 Kč |
| 7 000 | 15,07140 Kč | 105 499,80 Kč |
| 10 000 | 14,69721 Kč | 146 972,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 20,47300 Kč | 204,73 Kč |
| 25 | 18,88160 Kč | 472,04 Kč |
| 50 | 17,75180 Kč | 887,59 Kč |
| 100 | 16,69130 Kč | 1 669,13 Kč |
| 250 | 15,38732 Kč | 3 846,83 Kč |
| 500 | 14,46972 Kč | 7 234,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 23,89600 Kč | 238,96 Kč |
| 25 | 22,93000 Kč | 573,25 Kč |
| 50 | 22,43840 Kč | 1 121,92 Kč |
| 100 | 21,46210 Kč | 2 146,21 Kč |
| 250 | 19,51136 Kč | 4 877,84 Kč |
| 500 | 17,56020 Kč | 8 780,10 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |


