


BM20B(0.8)-34DP-0.4V(53) | |
|---|---|
DigiKey Part Number | H122170TR-ND - Tape & Reel (TR) H122170CT-ND - Cut Tape (CT) H122170DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM20B(0.8)-34DP-0.4V(53) |
Description | CONN HDR 34POS SMD GOLD |
Customer Reference | |
Detailed Description | 34 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM20B(0.8)-34DP-0.4V(53) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Last Time Buy | Mated Stacking Heights 0.8mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.026" (0.65mm) |
Number of Positions 34 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM20B(0.8)-34DP-0.4V(51) | Hirose Electric Co Ltd | 1 237 | 26-BM20B(0.8)-34DP-0.4V(51)CT-ND | 29,61000 Kč | Similar |
| AXE234124 | Panasonic Industry | 0 | AXE234124-ND | 30,60312 Kč | Similar |
| AXE634124 | Panasonic Industry | 1 626 | 255-AXE634124CT-ND | 34,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 26,39400 Kč | 263,94 Kč |
| 25 | 24,73560 Kč | 618,39 Kč |
| 50 | 23,55560 Kč | 1 177,78 Kč |
| 100 | 22,43010 Kč | 2 243,01 Kč |
| 250 | 21,02404 Kč | 5 256,01 Kč |
| 500 | 20,02034 Kč | 10 010,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,27727 Kč | 21 277,27 Kč |
| 2 000 | 20,26192 Kč | 40 523,84 Kč |
| 3 000 | 19,69080 Kč | 59 072,40 Kč |
| 5 000 | 18,99429 Kč | 94 971,45 Kč |
| 7 000 | 18,54918 Kč | 129 844,26 Kč |
| 10 000 | 18,08879 Kč | 180 887,90 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |






