Similar
Similar

AXE234124 | |
|---|---|
DigiKey Part Number | AXE234124-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXE234124 |
Description | CONN HDR 34POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.8mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.026" (0.65mm) |
Number of Positions 34 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXE634124 | Panasonic Industry | 1 516 | 255-AXE634124CT-ND | 34,41000 Kč | Similar |
| BM20B(0.8)-34DP-0.4V(51) | Hirose Electric Co Ltd | 777 | 26-BM20B(0.8)-34DP-0.4V(51)CT-ND | 29,41000 Kč | Similar |
| BM20B(0.8)-34DP-0.4V(53) | Hirose Electric Co Ltd | 322 | H122170CT-ND | 30,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 35,65039 Kč | 356 503,90 Kč |
| Unit Price without VAT: | 35,65039 Kč |
|---|---|
| Unit Price with VAT: | 43,13697 Kč |





