Parametric Equivalent



BM20B(0.6)-34DP-0.4V(53) | |
|---|---|
DigiKey Part Number | H124937TR-ND - Tape & Reel (TR) H124937CT-ND - Cut Tape (CT) H124937DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM20B(0.6)-34DP-0.4V(53) |
Description | CONN HDR 34POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM20B(0.6)-34DP-0.4V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 34 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.020" (0.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,67364 Kč | 14 673,64 Kč |
| 2 000 | 13,97342 Kč | 27 946,84 Kč |
| 3 000 | 13,57945 Kč | 40 738,35 Kč |
| 5 000 | 13,09900 Kč | 65 495,00 Kč |
| 7 000 | 12,79186 Kč | 89 543,02 Kč |
| 10 000 | 12,47430 Kč | 124 743,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,93000 Kč | 23,93 Kč |
| 10 | 19,47400 Kč | 194,74 Kč |
| 25 | 17,95960 Kč | 448,99 Kč |
| 50 | 16,88620 Kč | 844,31 Kč |
| 100 | 15,87910 Kč | 1 587,91 Kč |
| 250 | 14,63912 Kč | 3 659,78 Kč |
| 500 | 13,76608 Kč | 6 883,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,84000 Kč | 26,84 Kč |
| 10 | 22,65800 Kč | 226,58 Kč |
| 25 | 21,72960 Kč | 543,24 Kč |
| 50 | 21,26780 Kč | 1 063,39 Kč |
| 100 | 20,34200 Kč | 2 034,20 Kč |
| 250 | 18,49236 Kč | 4 623,09 Kč |
| 500 | 16,64314 Kč | 8 321,57 Kč |
| Unit Price without VAT: | 23,93000 Kč |
|---|---|
| Unit Price with VAT: | 28,95530 Kč |





