24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Hirose BM20 Series Connectors | Digi-Key Daily

BM20B(0.6)-24DS-0.4V(53)

DigiKey Part Number
H124942TR-ND - Tape & Reel (TR)
H124942CT-ND - Cut Tape (CT)
H124942DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM20B(0.6)-24DS-0.4V(53)
Description
CONN RCPT 24POS SMD GOLD
Customer Reference
Detailed Description
24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM20B(0.6)-24DS-0.4V(53) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Last Time Buy
Contact Finish Thickness
2.00µin (0.051µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
0.6mm
Number of Positions
24
Height Above Board
0.024" (0.61mm)
Pitch
0.016" (0.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BM20B(0.6)-24DS-0.4V(51)Hirose Electric Co Ltd5 46526-BM20B(0.6)-24DS-0.4V(51)CT-ND0,99000 KčSimilar
In-Stock: 610
Check for Additional Incoming Stock
Last Time Buy Date: 31.10.2027
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,97814 Kč16 978,14 Kč
2 00016,16783 Kč32 335,66 Kč
3 00015,71210 Kč47 136,30 Kč
5 00015,15627 Kč75 781,35 Kč
7 00014,80095 Kč103 606,65 Kč
10 00014,43350 Kč144 335,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1020,93500 Kč209,35 Kč
2519,62040 Kč490,51 Kč
5018,67980 Kč933,99 Kč
10017,78530 Kč1 778,53 Kč
25016,67072 Kč4 167,68 Kč
50015,87448 Kč7 937,24 Kč
Digi-Reel®
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
1022,34200 Kč223,42 Kč
2521,43480 Kč535,87 Kč
5020,97280 Kč1 048,64 Kč
10020,06360 Kč2 006,36 Kč
25018,23888 Kč4 559,72 Kč
50016,41498 Kč8 207,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč