BM14B(0.8)-40DS-0.4V(52) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 29 224
Unit Price: 23,10000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 16,72367 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 939
Unit Price: 33,18000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 754
Unit Price: 30,66000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 1 822
Unit Price: 34,44000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1 623
Unit Price: 9,87000 Kč
Datasheet
Image for BM14B(0.8)-40DS-0.4V(52) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM14B(0.8)-40DS-0.4V(52)

DigiKey Part Number
BM14B(0.8)-40DS-0.4V(52)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BM14B(0.8)-40DS-0.4V(52)
Description
CONN RCPT 40POS SMD GOLD
Customer Reference
Detailed Description
40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM14B(0.8)-40DS-0.4V(52) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
2.00µin (0.051µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
0.8mm
Number of Positions
40
Height Above Board
0.031" (0.80mm)
Pitch
0.016" (0.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BM10NB(0.8)-40DS-0.4V(51)Hirose Electric Co Ltd29 224H11828CT-ND23,10000 KčSimilar
BM14B(0.8)-40DS-0.4V(51)Hirose Electric Co Ltd0BM14B(0.8)-40DS-0.4V(51)-ND16,72367 KčSimilar
BM14B(0.8)-40DS-0.4V(53)Hirose Electric Co Ltd939H122184CT-ND33,18000 KčSimilar
BM20B(0.8)-40DS-0.4V(51)Hirose Electric Co Ltd75426-BM20B(0.8)-40DS-0.4V(51)CT-ND30,66000 KčSimilar
BM20B(0.8)-40DS-0.4V(53)Hirose Electric Co Ltd1 822H122173CT-ND34,44000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types