BM14B(0.8)-20DS-0.4V(52) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 9 723
Unit Price: 16,38000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 11,45336 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 1 833
Unit Price: 24,57000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 8 540
Unit Price: 24,15000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 1 883
Unit Price: 24,57000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 28 632
Unit Price: 17,43000 Kč
Datasheet
20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM14B(0.8)-20DS-0.4V(52)

DigiKey Part Number
BM14B(0.8)-20DS-0.4V(52)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BM14B(0.8)-20DS-0.4V(52)
Description
CONN RCPT 20POS SMD GOLD
Customer Reference
Detailed Description
20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM14B(0.8)-20DS-0.4V(52) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
2.00µin (0.051µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
0.8mm
Number of Positions
20
Height Above Board
0.031" (0.80mm)
Pitch
0.016" (0.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BM10NB(0.8)-20DS-0.4V(51)Hirose Electric Co Ltd9 723H11824CT-ND16,38000 KčSimilar
BM14B(0.8)-20DS-0.4V(51)Hirose Electric Co Ltd0BM14B(0.8)-20DS-0.4V(51)-ND11,45336 KčSimilar
BM14B(0.8)-20DS-0.4V(53)Hirose Electric Co Ltd1 833H122176CT-ND24,57000 KčSimilar
BM20B(0.8)-20DS-0.4V(51)Hirose Electric Co Ltd8 54026-BM20B(0.8)-20DS-0.4V(51)CT-ND24,15000 KčSimilar
BM20B(0.8)-20DS-0.4V(53)Hirose Electric Co Ltd1 883H122165CT-ND24,57000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types