


BM20B(0.8)-20DS-0.4V(53) | |
|---|---|
DigiKey Part Number | H122165TR-ND - Tape & Reel (TR) H122165CT-ND - Cut Tape (CT) H122165DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM20B(0.8)-20DS-0.4V(53) |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM20B(0.8)-20DS-0.4V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,15411 Kč | 15 154,11 Kč |
| 2 000 | 14,43072 Kč | 28 861,44 Kč |
| 3 000 | 14,02386 Kč | 42 071,58 Kč |
| 5 000 | 13,52778 Kč | 67 638,90 Kč |
| 7 000 | 13,21062 Kč | 92 474,34 Kč |
| 10 000 | 12,88260 Kč | 128 826,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,63000 Kč | 24,63 Kč |
| 10 | 20,12400 Kč | 201,24 Kč |
| 25 | 18,54920 Kč | 463,73 Kč |
| 50 | 17,43780 Kč | 871,89 Kč |
| 100 | 16,39800 Kč | 1 639,80 Kč |
| 250 | 15,11812 Kč | 3 779,53 Kč |
| 500 | 14,21674 Kč | 7 108,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,79000 Kč | 27,79 Kč |
| 10 | 23,45000 Kč | 234,50 Kč |
| 25 | 22,48160 Kč | 562,04 Kč |
| 50 | 22,00560 Kč | 1 100,28 Kč |
| 100 | 21,04790 Kč | 2 104,79 Kč |
| 250 | 19,13444 Kč | 4 783,61 Kč |
| 500 | 17,22100 Kč | 8 610,50 Kč |
| Unit Price without VAT: | 24,63000 Kč |
|---|---|
| Unit Price with VAT: | 29,80230 Kč |




