BM14B(0.8)-20DP-0.4V(51) is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 985
Unit Price: 27,30000 Kč
Datasheet
20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM14B(0.8)-20DP-0.4V(51)

DigiKey Part Number
BM14B(0.8)-20DP-0.4V(51)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BM14B(0.8)-20DP-0.4V(51)
Description
CONN HDR 20POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM14B(0.8)-20DP-0.4V(51) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
2.00µin (0.051µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
0.8mm
Number of Positions
20
Height Above Board
0.024" (0.61mm)
Pitch
0.016" (0.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BM14B(0.8)-20DP-0.4V(53)Hirose Electric Co Ltd985H122177CT-ND27,30000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 00015,16150 Kč121 292,00 Kč
Manufacturers Standard Package
Unit Price without VAT:15,16150 Kč
Unit Price with VAT:18,34542 Kč