20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM14B(0.8)-20DP-0.4V(53)

DigiKey Part Number
H122177TR-ND - Tape & Reel (TR)
H122177CT-ND - Cut Tape (CT)
H122177DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM14B(0.8)-20DP-0.4V(53)
Description
CONN HDR 20POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM14B(0.8)-20DP-0.4V(53) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
20
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
2.00µin (0.051µm)
Mated Stacking Heights
0.8mm
Height Above Board
0.024" (0.61mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 985
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,68634 Kč16 686,34 Kč
2 00015,89012 Kč31 780,24 Kč
3 00015,44214 Kč46 326,42 Kč
5 00014,89582 Kč74 479,10 Kč
7 00014,54669 Kč101 826,83 Kč
10 00014,18560 Kč141 856,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
127,15000 Kč27,15 Kč
1022,16600 Kč221,66 Kč
2520,42680 Kč510,67 Kč
5019,20180 Kč960,09 Kč
10018,05670 Kč1 805,67 Kč
25016,64720 Kč4 161,80 Kč
50015,65446 Kč7 827,23 Kč
Digi-Reel®
QuantityUnit PriceExt Price
128,63000 Kč28,63 Kč
1024,98600 Kč249,86 Kč
2523,92120 Kč598,03 Kč
5023,38660 Kč1 169,33 Kč
10022,32350 Kč2 232,35 Kč
25020,19788 Kč5 049,47 Kč
50018,60314 Kč9 301,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:27,15000 Kč
Unit Price with VAT:32,85150 Kč