BM10B(0.8)-30DP-0.4V(75) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 8 000
Unit Price: 17,01000 Kč
Datasheet
30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM10B(0.8)-30DP-0.4V(75)

DigiKey Part Number
BM10B(0.8)-30DP-0.4V(75)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BM10B(0.8)-30DP-0.4V(75)
Description
CONN HDR 30POS SMD GOLD
Customer Reference
Detailed Description
30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM10B(0.8)-30DP-0.4V(75) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
0.8mm
Number of Positions
30
Height Above Board
0.025" (0.63mm)
Pitch
0.016" (0.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BM10B(0.8)-30DP-0.4V(51)Hirose Electric Co Ltd8 000H11815CT-ND17,01000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes