30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM10NB(0.8)-30DS-0.4V(51)

DigiKey Part Number
H11826TR-ND - Tape & Reel (TR)
H11826CT-ND - Cut Tape (CT)
H11826DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM10NB(0.8)-30DS-0.4V(51)
Description
CONN RCPT 30POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM10NB(0.8)-30DS-0.4V(51) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
30
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
2.00µin (0.051µm)
Mated Stacking Heights
0.8mm
Height Above Board
0.031" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 351
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0009,26305 Kč74 104,40 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
119,58000 Kč19,58 Kč
1016,67200 Kč166,72 Kč
2515,62760 Kč390,69 Kč
5014,88240 Kč744,12 Kč
10014,16880 Kč1 416,88 Kč
25013,28172 Kč3 320,43 Kč
50012,64684 Kč6 323,42 Kč
1 00012,04292 Kč12 042,92 Kč
2 50011,28903 Kč28 222,58 Kč
Digi-Reel®
QuantityUnit PriceExt Price
119,58000 Kč19,58 Kč
1015,99800 Kč159,98 Kč
2514,74360 Kč368,59 Kč
5013,85940 Kč692,97 Kč
10013,03210 Kč1 303,21 Kč
25012,01448 Kč3 003,62 Kč
50011,29796 Kč5 648,98 Kč
1 00010,62478 Kč10 624,78 Kč
2 5009,79616 Kč24 490,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:19,58000 Kč
Unit Price with VAT:23,69180 Kč