
BM10B(0.8)-30DP-0.4V(51) | |
|---|---|
DigiKey Part Number | H11815TR-ND - Tape & Reel (TR) H11815CT-ND - Cut Tape (CT) H11815DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM10B(0.8)-30DP-0.4V(51) |
Description | CONN HDR 30POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM10B(0.8)-30DP-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.025" (0.63mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 9,02582 Kč | 72 206,56 Kč |
| 16 000 | 8,59537 Kč | 137 525,92 Kč |
| 24 000 | 8,35327 Kč | 200 478,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,05000 Kč | 17,05 Kč |
| 10 | 14,48200 Kč | 144,82 Kč |
| 25 | 13,57320 Kč | 339,33 Kč |
| 50 | 12,92480 Kč | 646,24 Kč |
| 100 | 12,30790 Kč | 1 230,79 Kč |
| 250 | 11,53540 Kč | 2 883,85 Kč |
| 500 | 10,98432 Kč | 5 492,16 Kč |
| 1 000 | 10,45975 Kč | 10 459,75 Kč |
| 2 500 | 9,80492 Kč | 24 512,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,89000 Kč | 17,89 Kč |
| 10 | 15,11400 Kč | 151,14 Kč |
| 25 | 14,49080 Kč | 362,27 Kč |
| 50 | 14,17920 Kč | 708,96 Kč |
| 100 | 13,56460 Kč | 1 356,46 Kč |
| 250 | 12,33108 Kč | 3 082,77 Kč |
| 500 | 11,09798 Kč | 5 548,99 Kč |
| 1 000 | 9,86487 Kč | 9 864,87 Kč |
| 2 500 | 8,94002 Kč | 22 350,05 Kč |
| Unit Price without VAT: | 17,05000 Kč |
|---|---|
| Unit Price with VAT: | 20,63050 Kč |


