30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM10B(0.8)-30DP-0.4V(51)

DigiKey Part Number
H11815TR-ND - Tape & Reel (TR)
H11815CT-ND - Cut Tape (CT)
H11815DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM10B(0.8)-30DP-0.4V(51)
Description
CONN HDR 30POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM10B(0.8)-30DP-0.4V(51) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
2.00µin (0.051µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
0.8mm
Number of Positions
30
Height Above Board
0.025" (0.63mm)
Pitch
0.016" (0.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 000
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0009,74932 Kč77 994,56 Kč
16 0009,28441 Kč148 550,56 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1014,44700 Kč144,47 Kč
2513,53120 Kč338,28 Kč
5012,88440 Kč644,22 Kč
10012,26700 Kč1 226,70 Kč
25011,49852 Kč2 874,63 Kč
50010,94920 Kč5 474,60 Kč
1 00010,42614 Kč10 426,14 Kč
2 5009,77322 Kč24 433,05 Kč
Digi-Reel®
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1015,07700 Kč150,77 Kč
2514,45520 Kč361,38 Kč
5014,14420 Kč707,21 Kč
10013,53110 Kč1 353,11 Kč
25012,30064 Kč3 075,16 Kč
50011,07056 Kč5 535,28 Kč
1 0009,84050 Kč9 840,50 Kč
2 5008,91794 Kč22 294,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč