14 Position Connector Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Connector Surface Mount Gold
BF4-TX-14DS-0.5V
BF4-TX-14DS-0.5V
BF4 – Hirose’s Unidirectional Active Optical Connector System

BF4-TX-14DS-0.5V

DigiKey Part Number
H125666TR-ND - Tape & Reel (TR)
H125666CT-ND - Cut Tape (CT)
H125666DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BF4-TX-14DS-0.5V
Description
CONN 14POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Position Connector Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BF4-TX-14DS-0.5V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
-
Number of Positions
14
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.058" (1.48mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1216,07000 Kč216,07 Kč
10183,58600 Kč1 835,86 Kč
25172,08280 Kč4 302,07 Kč
50163,86840 Kč8 193,42 Kč
100156,04660 Kč15 604,66 Kč
250155,49440 Kč38 873,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500154,92534 Kč77 462,67 Kč
1 000147,53909 Kč147 539,09 Kč
Manufacturers Standard Package
Unit Price without VAT:216,07000 Kč
Unit Price with VAT:261,44470 Kč