MS-180(20) is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 10,01000 Kč
Datasheet
Coaxial Switch - 2.24mm Plug Dia Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS-180(20)

DigiKey Part Number
H121965TR-ND - Tape & Reel (TR)
H121965CT-ND - Cut Tape (CT)
H121965DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MS-180(20)
Description
CONN COAX JACK STR 50 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Coaxial Switch - 2.24mm Plug Dia Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Features
Internal Switch
Series
Housing Color
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Center Contact Material
Copper Alloy
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Gold
Connector Type
Receptacle, Female Socket
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Liquid Crystal Polymer (LCP)
Shield Termination
Solder
Operating Temperature
-40°C ~ 85°C
Impedance
50 Ohms
Mating Cycles
100
Mounting Type
Surface Mount
Insertion Loss
0.3dB
Fastening Type
Snap-On
Base Product Number
Frequency - Max
11 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MS-180Hirose Electric Co Ltd0H126279CT-ND10,01000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,64000 Kč10,64 Kč
108,98900 Kč89,89 Kč
258,43400 Kč210,85 Kč
508,02940 Kč401,47 Kč
1007,64350 Kč764,35 Kč
2507,16428 Kč1 791,07 Kč
5006,82226 Kč3 411,13 Kč
1 0006,49628 Kč6 496,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,12911 Kč21 387,33 Kč
6 0006,78885 Kč40 733,10 Kč
9 0006,59748 Kč59 377,32 Kč
15 0006,36407 Kč95 461,05 Kč
21 0006,21491 Kč130 513,11 Kč
30 0006,06061 Kč181 818,30 Kč
Manufacturers Standard Package
Unit Price without VAT:10,64000 Kč
Unit Price with VAT:12,87440 Kč