
BF4-RX-14DS-0.5V(10) | |
|---|---|
DigiKey Part Number | BF4-RX-14DS-0.5V(10)-ND |
Manufacturer | |
Manufacturer Product Number | BF4-RX-14DS-0.5V(10) |
Description | BF4MC-RX PLUG 14 POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Connector Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BF4-RX-14DS-0.5V(10) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | - | |
Number of Positions | 14 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.058" (1.48mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,52000 Kč | 284,52 Kč |
| 10 | 241,75000 Kč | 2 417,50 Kč |
| 100 | 205,49480 Kč | 20 549,48 Kč |
| 500 | 183,45196 Kč | 91 725,98 Kč |
| 1 000 | 174,70735 Kč | 174 707,35 Kč |
| Unit Price without VAT: | 284,52000 Kč |
|---|---|
| Unit Price with VAT: | 344,26920 Kč |



