



BF4-RX-14DS-0.5V | |
|---|---|
cms-digikey-product-number | H125664TR-ND - Tape & Reel (TR) H125664CT-ND - Cut Tape (CT) H125664DKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | BF4-RX-14DS-0.5V |
cms-description | CONN 14POS SMD GOLD |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | 14 Position Connector Surface Mount Gold |
Datasheet | Datasheet |
cms-eda-cad-models | BF4-RX-14DS-0.5V Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | - | |
Number of Positions | 14 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.058" (1.48mm) | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 216,07000 Kč | 216,07 Kč |
| 10 | 183,58600 Kč | 1 835,86 Kč |
| 25 | 172,08280 Kč | 4 302,07 Kč |
| 50 | 163,86840 Kč | 8 193,42 Kč |
| 100 | 156,04660 Kč | 15 604,66 Kč |
| 250 | 155,49440 Kč | 38 873,60 Kč |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 500 | 154,92534 Kč | 77 462,67 Kč |
| 1 000 | 147,53909 Kč | 147 539,09 Kč |
| Unit Price without VAT: | 216,07000 Kč |
|---|---|
| Unit Price with VAT: | 261,44470 Kč |










