New Product
Connector Shield For AU1 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AU1MS-24S-SLDA(805)

DigiKey Part Number
26-AU1MS-24S-SLDA(805)TR-ND - Tape & Reel (TR)
26-AU1MS-24S-SLDA(805)CT-ND - Cut Tape (CT)
26-AU1MS-24S-SLDA(805)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AU1MS-24S-SLDA(805)
Description
PLUG, STRAIGHT, SHIELD COVER A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Shield For AU1 Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Accessory Type
Shield
Number of Positions
-
For Use With/Related Products
AU1 Series
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 980
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
1013,16600 Kč131,66 Kč
2512,33840 Kč308,46 Kč
5011,75040 Kč587,52 Kč
10011,18770 Kč1 118,77 Kč
25010,48556 Kč2 621,39 Kč
5009,98496 Kč4 992,48 Kč
1 0009,50789 Kč9 507,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,51504 Kč19 030,08 Kč
4 0009,06101 Kč36 244,04 Kč
6 0008,80551 Kč52 833,06 Kč
10 0008,49403 Kč84 940,30 Kč
14 0008,29495 Kč116 129,30 Kč
20 0008,08900 Kč161 780,00 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč