
AU1MS-24RS(805) | |
|---|---|
DigiKey Part Number | 26-AU1MS-24RS(805)-ND |
Manufacturer | |
Manufacturer Product Number | AU1MS-24RS(805) |
Description | PLUG, STRAIGHT, RETAINER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For AU1 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | - | |
For Use With/Related Products | AU1 Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 29,46000 Kč | 294,60 Kč |
| 25 | 27,60800 Kč | 690,20 Kč |
| 50 | 26,28940 Kč | 1 314,47 Kč |
| 100 | 25,03380 Kč | 2 503,38 Kč |
| 250 | 23,46400 Kč | 5 866,00 Kč |
| 500 | 22,34356 Kč | 11 171,78 Kč |
| 1 000 | 21,27727 Kč | 21 277,27 Kč |
| 2 500 | 19,94558 Kč | 49 863,95 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |





