
A1-2630SCFC | |
|---|---|
DigiKey Part Number | A1-2630SCFC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A1-2630SCFC |
Description | CONN SOCKET 26-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 26-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | A1-2630SCFC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,94993 Kč | 29 499,30 Kč |
| Unit Price without VAT: | 2,94993 Kč |
|---|---|
| Unit Price with VAT: | 3,56942 Kč |







