
A1-8D-2.54C | |
|---|---|
DigiKey Part Number | H123019-ND |
Manufacturer | |
Manufacturer Product Number | A1-8D-2.54C |
Description | CONN SOCKET HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Socket Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | A1-8D-2.54C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 12,01100 Kč | 120,11 Kč |
| 25 | 11,26320 Kč | 281,58 Kč |
| 50 | 10,72580 Kč | 536,29 Kč |
| 100 | 10,21130 Kč | 1 021,13 Kč |
| 300 | 9,44910 Kč | 2 834,73 Kč |
| 500 | 9,11398 Kč | 4 556,99 Kč |
| 1 000 | 8,67868 Kč | 8 678,68 Kč |
| 2 500 | 8,13513 Kč | 20 337,83 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |








