
A1-10D-2.54C | |
|---|---|
DigiKey Part Number | H122992-ND |
Manufacturer | |
Manufacturer Product Number | A1-10D-2.54C |
Description | CONN SOCKET HSG 10POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Socket Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | A1-10D-2.54C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 14,27900 Kč | 142,79 Kč |
| 25 | 13,38840 Kč | 334,71 Kč |
| 50 | 12,75000 Kč | 637,50 Kč |
| 100 | 12,14100 Kč | 1 214,10 Kč |
| 300 | 11,23323 Kč | 3 369,97 Kč |
| 500 | 10,83538 Kč | 5 417,69 Kč |
| 1 000 | 10,31800 Kč | 10 318,00 Kč |
| 2 500 | 9,67185 Kč | 24 179,62 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |








