
3240-12P-TO-C(50) | |
|---|---|
DigiKey Part Number | H11344-ND |
Manufacturer | |
Manufacturer Product Number | 3240-12P-TO-C(50) |
Description | CONN PLUG 12POS SOLDER GOLD |
Customer Reference | |
Detailed Description | 12 Position Rectangular Plug Connector Solder Gold |
Datasheet | Datasheet |
EDA/CAD Models | 3240-12P-TO-C(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Type | Plug | |
Contact Type | Outer Shroud Contact | |
Number of Positions | 12 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Solder | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,41000 Kč | 108,41 Kč |
| 10 | 92,11500 Kč | 921,15 Kč |
| 25 | 86,33880 Kč | 2 158,47 Kč |
| 50 | 82,21280 Kč | 4 110,64 Kč |
| 100 | 78,28710 Kč | 7 828,71 Kč |
| 300 | 72,44710 Kč | 21 734,13 Kč |
| 500 | 69,88348 Kč | 34 941,74 Kč |
| 1 000 | 66,55042 Kč | 66 550,42 Kč |
| 2 500 | 62,38850 Kč | 155 971,25 Kč |
| Unit Price without VAT: | 108,41000 Kč |
|---|---|
| Unit Price with VAT: | 131,17610 Kč |






