
HDE-CTF(50) | |
|---|---|
DigiKey Part Number | HDE-CTF(50)-ND |
Manufacturer | |
Manufacturer Product Number | HDE-CTF(50) |
Description | BACKSHELL D-SUB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | HDE-CTF(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws M2.6 | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,62000 Kč | 112,62 Kč |
| 20 | 91,19900 Kč | 1 823,98 Kč |
| 40 | 86,84700 Kč | 3 473,88 Kč |
| 60 | 84,39650 Kč | 5 063,79 Kč |
| 100 | 81,40670 Kč | 8 140,67 Kč |
| 260 | 76,09981 Kč | 19 785,95 Kč |
| 500 | 72,67008 Kč | 36 335,04 Kč |
| 1 000 | 71,48580 Kč | 71 485,80 Kč |
| Unit Price without VAT: | 112,62000 Kč |
|---|---|
| Unit Price with VAT: | 136,27020 Kč |





