
3260B-12S3(56) | |
|---|---|
DigiKey Part Number | H11461-ND |
Manufacturer | |
Manufacturer Product Number | 3260B-12S3(56) |
Description | CONN RCPT 12P 0.031 GOLD SMD R/A |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.031" (0.80mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 3260B-12S3(56) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | Center Strip Contact | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Insulation Color | Black | |
Insulation Height | 0.114" (2.90mm) | |
Contact Length - Post | - | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Shielded | |
Current Rating (Amps) | 500mA | |
Voltage Rating | 125VAC | |
Applications | General Purpose | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 1.25µin (0.032µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,26000 Kč | 57,26 Kč |
| 10 | 48,68900 Kč | 486,89 Kč |
| 25 | 45,62800 Kč | 1 140,70 Kč |
| 50 | 43,44720 Kč | 2 172,36 Kč |
| 100 | 41,37170 Kč | 4 137,17 Kč |
| 300 | 38,28503 Kč | 11 485,51 Kč |
| 500 | 36,92970 Kč | 18 464,85 Kč |
| 1 000 | 35,16739 Kč | 35 167,39 Kč |
| 2 500 | 32,96716 Kč | 82 417,90 Kč |
| Unit Price without VAT: | 57,26000 Kč |
|---|---|
| Unit Price with VAT: | 69,28460 Kč |


