
M9144 | |
|---|---|
DigiKey Part Number | 3720-M9144-ND |
Manufacturer | |
Manufacturer Product Number | M9144 |
Description | NLN 1-1/4 NPT BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Locknut For Conduit Tubing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | Conduit Tubing | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | NPT 1 1/4" Thread | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 5 | 33,00800 Kč | 165,04 Kč |
| 10 | 30,84600 Kč | 308,46 Kč |
| 25 | 28,36400 Kč | 709,10 Kč |
| 50 | 26,72200 Kč | 1 336,10 Kč |
| 100 | 25,25220 Kč | 2 525,22 Kč |
| 250 | 23,54464 Kč | 5 886,16 Kč |
| 500 | 22,40990 Kč | 11 204,95 Kč |
| 1 000 | 21,39339 Kč | 21 393,39 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |




