
M4524 | |
|---|---|
DigiKey Part Number | 3720-M4524-ND |
Manufacturer | |
Manufacturer Product Number | M4524 |
Description | CABLE GRIP 22.23-32MM 1 1/4" NPT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 1/4" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.875" (22.23mm) | |
Outside Cable Diameter (Max) | 1.260" (32.00mm) | |
Thread Size | 1/4" NPT | |
Thread Length | 0.780" (19.81mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.680" (42.7mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,67000 Kč | 165,67 Kč |
| 5 | 142,45000 Kč | 712,25 Kč |
| 10 | 134,21900 Kč | 1 342,19 Kč |
| 25 | 124,65240 Kč | 3 116,31 Kč |
| 50 | 118,29440 Kč | 5 914,72 Kč |
| 100 | 112,60600 Kč | 11 260,60 Kč |
| 250 | 105,98700 Kč | 26 496,75 Kč |
| 500 | 101,57992 Kč | 50 789,96 Kč |
| 1 000 | 97,62831 Kč | 97 628,31 Kč |
| Unit Price without VAT: | 165,67000 Kč |
|---|---|
| Unit Price with VAT: | 200,46070 Kč |


