
M3231GAE | |
|---|---|
DigiKey Part Number | 3720-M3231GAE-ND |
Manufacturer | |
Manufacturer Product Number | M3231GAE |
Description | CABLE GRIP 1/2" NPT POLYAMIDE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip, Multi-Hole Polyamide (PA66), Nylon 6/6 1/2" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip, Multi-Hole | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | 1/2" NPT | |
Thread Length | 0.610" (15.50mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.875" (22.2mm), 7/8" | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 112°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 5 | 46,44800 Kč | 232,24 Kč |
| 10 | 43,52900 Kč | 435,29 Kč |
| 25 | 40,11440 Kč | 1 002,86 Kč |
| 50 | 37,85100 Kč | 1 892,55 Kč |
| 100 | 35,83310 Kč | 3 583,31 Kč |
| 250 | 33,48592 Kč | 8 371,48 Kč |
| 500 | 31,92452 Kč | 15 962,26 Kč |
| 1 000 | 30,52626 Kč | 30 526,26 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |







