
M3234GAG | |
|---|---|
DigiKey Part Number | 3720-M3234GAG-ND |
Manufacturer | |
Manufacturer Product Number | M3234GAG |
Description | CABLE GRIP 3/4" NPT POLYAMIDE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip, Multi-Hole Polyamide (PA66), Nylon 6/6 3/4" NPT Black |
Datasheet | Datasheet |
Category | Thread Length 0.620" (15.75mm) |
Manufacturer Heyco Products Corporation | Panel Hole Size 1.040" (26.4mm) |
Series | Material Polyamide (PA66), Nylon 6/6 |
Packaging Box | Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Type Cable Grip, Multi-Hole | Operating Temperature -40°C ~ 112°C |
Thread Size 3/4" NPT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,62000 Kč | 84,62 Kč |
| 5 | 72,23400 Kč | 361,17 Kč |
| 10 | 67,80300 Kč | 678,03 Kč |
| 25 | 62,67480 Kč | 1 566,87 Kč |
| 50 | 59,27320 Kč | 2 963,66 Kč |
| 100 | 56,23470 Kč | 5 623,47 Kč |
| 250 | 52,70164 Kč | 13 175,41 Kč |
| 500 | 50,35152 Kč | 25 175,76 Kč |
| 1 000 | 48,24458 Kč | 48 244,58 Kč |
| Unit Price without VAT: | 84,62000 Kč |
|---|---|
| Unit Price with VAT: | 102,39020 Kč |



