
M3200GAJ | |
|---|---|
DigiKey Part Number | 3720-M3200GAJ-ND |
Manufacturer | |
Manufacturer Product Number | M3200GAJ |
Description | CABLE GRIP 1/2" NPT POLYAMIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Grip, Multi-Hole Polyamide (PA66), Nylon 6/6 1/2" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip, Multi-Hole | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | 1/2" NPT | |
Thread Length | 0.440" (11.18mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.875" (22.2mm), 7/8" | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 112°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 5 | 47,03600 Kč | 235,18 Kč |
| 10 | 44,07500 Kč | 440,75 Kč |
| 25 | 40,61840 Kč | 1 015,46 Kč |
| 50 | 38,33400 Kč | 1 916,70 Kč |
| 100 | 36,29290 Kč | 3 629,29 Kč |
| 250 | 33,91764 Kč | 8 479,41 Kč |
| 500 | 32,33860 Kč | 16 169,30 Kč |
| 1 000 | 30,92396 Kč | 30 923,96 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |









