
M8437GAL | |
|---|---|
DigiKey Part Number | 3720-M8437GAL-ND |
Manufacturer | |
Manufacturer Product Number | M8437GAL |
Description | CABLE GRIP 1" NPT POLYAMIDE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip, Multi-Hole Polyamide (PA66), Nylon 6/6 1" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip, Multi-Hole | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | 1" NPT | |
Thread Length | 0.760" (19.30mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.327" (33.7mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 112°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,21000 Kč | 122,21 Kč |
| 5 | 104,73800 Kč | 523,69 Kč |
| 10 | 98,52300 Kč | 985,23 Kč |
| 25 | 91,30760 Kč | 2 282,69 Kč |
| 50 | 86,52020 Kč | 4 326,01 Kč |
| 200 | 78,40025 Kč | 15 680,05 Kč |
| 400 | 74,96443 Kč | 29 985,77 Kč |
| 600 | 73,12203 Kč | 43 873,22 Kč |
| 1 000 | 70,96253 Kč | 70 962,53 Kč |
| Unit Price without VAT: | 122,21000 Kč |
|---|---|
| Unit Price with VAT: | 147,87410 Kč |


