
4150B | |
|---|---|
DigiKey Part Number | 3720-4150B-ND |
Manufacturer | |
Manufacturer Product Number | 4150B |
Description | CBL CLIP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, P-Type Black Fastener 0.250" (6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Clip, P-Type | |
Type Attributes | Open | |
Opening Size | 0.250" (6.35mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 0.860" (21.84mm) | |
Width | 0.410" (10.41mm) | |
Height | - | |
Panel Hole Size | 0.205" (5.20mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | - | |
Screw Size | #10 | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 5,01900 Kč | 50,19 Kč |
| 25 | 4,71200 Kč | 117,80 Kč |
| 50 | 4,48520 Kč | 224,26 Kč |
| 100 | 4,27100 Kč | 427,10 Kč |
| 250 | 4,00220 Kč | 1 000,55 Kč |
| 500 | 3,81114 Kč | 1 905,57 Kč |
| 1 000 | 3,62887 Kč | 3 628,87 Kč |
| 3 000 | 3,35793 Kč | 10 073,79 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |


